RECOM RACM06E-12SK/277 AC/DC PSU module 12V 0.5A 6W with enclosure

MPN
RACM06E-12SK/277
Brand
Recom
EAN-13
4021087092005
Order Code
17-3543
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £10.00 £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Recom RACM06E-12SK/277 is a high-performance AC/DC power supply module specifically designed for computer power supply applications. This module converts a wide AC input range of 85 to 305 VAC to a stable DC output of 12 V, delivering a maximum of 0.5 A with a power rating of 6 W. It is encapsulated in a robust enclosure to protect against environmental factors and ensure reliability in challenging conditions. The power supply unit is designed for worldwide use in a variety of electronic equipment such as industrial control systems, communication devices, and consumer electronics, where a compact and efficient power solution is required. Its compliance with safety standards makes it suitable for various engineering projects that demand high efficiency and minimal footprint.
Type AC/DC PSU module
Output Voltage 12 V DC
Power Rating 6W
Output Current 500mA
Dimensions (L x W x H) 25.4 x 25.4 x 16.7 mm
Efficiency 82%
Height 16.7mm
Length 25.4mm
Max. output current 0.5A
Output voltage (max.) 12V
Power 6W
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot