RECOM RAC20-12SK/W 12 V 20 W AC/DC Converter

MPN
RAC20-12SK/W
Brand
RECOM
EAN-13
2050006594582
Order Code
18-0287
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 14/11/2026

Elevate your electrical projects with the highly efficient RECOM RAC20-12SK/W, a robust 12V 20W AC/DC converter designed for reliability and performance. Engineered for versatility, this compact power supply is perfect for a wide range of applications, from consumer electronics to LED lighting systems.
Output Power Max 20 W
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 52.5 x 27.4 x 23 mm
Height 23mm
Input Voltage 264
Length 52.5mm
Minimum Input Volage 85
Output Current 1670mA
Type Converter
Weight 65
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot