RECOM RAC10-12SK/277 12 V 10 W AC/DC Converter

MPN
RAC10-12SK/277
Brand
RECOM
EAN-13
2050006594834
Order Code
18-0398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With its outstanding 87% efficiency and a wide input voltage range of 90-264VAC, this converter is perfect for various applications, from industrial to consumer electronics. Equipped with robust protections against overcurrent, overvoltage, and short circuits, you can trust it for consistent performance. Enjoy a quiet operation with no-load power consumption, making it an eco-friendly choice
Output Power Max 10W
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 52.5 x 27.4 x 23 mm
Height 23mm
Input Voltage 305
Length 52.5mm
Minimum Input Volage 85
Output Current 840mA
Type Converter
Weight 65
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot