RECOM RAC03-3.3SER/277 3.3 V 3 W AC/DC Converter

Order Code:

18-0607

Brand: Recom MPN: RAC03-3.3SER/277 EAN-13: 4064161288178

Discontinued


RECOM RAC03-3.3SER/277, a high-performance 3.3V 3W AC/DC converter designed to meet your needs. With its compact design, this converter fits seamlessly into your projects while delivering exceptional efficiency and stability
Output Power Max 3W
Output Voltage 3.3V
Output Current 900mA
Mounting Type PCB
Dimensions (L x W x H) 50.3 x 50.3 x 11 mm
Height 11mm
Input Voltage 305
Length 50.3mm
Min. input voltage 85
Type Converter
Width 50.3mm

Trustpilot