Easter Opening Hours and Delivery Dates here

RECOM R1SX-0505-R DC/DC converter 5 200 mA 1 W

Order Code:

18-0395

Brand: Recom MPN: R1SX-0505-R EAN-13: 2050006582343
Qty Unit Price (Inc VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

RECOM R1SX-0505-R DC/DC converter! Delivering a reliable 5V output and up to 200 mA of power, this 1W converter is the ideal choice for applications requiring efficiency and compact design. Engineered for performance, the R1SX series offers excellent isolation, low ripple noise, and high efficiency, making it perfect for powering sensors, microcontrollers, and other low-power devices.
Output Voltage 5V DC
Input Voltage Range 5.5V
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 11.1 x 5.8 mm
Height 5.8mm
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Min. input voltage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 11.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot