Recom Lighting 81000018 RCD-24-0.35/PL/B LED Driver 350mA

Image Representative of Range

Recom Lighting 81000018 RCD-24-0.35/PL/B LED Driver 350mA

MPN
RCD-24-0.35/PL/B
EAN-13
2050001328212
Order Code
49-6792
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 23/10/2026

A 350mA step-down constant current DC to DC converter with a 4.5 to 36V DC input and a 2 to 35V DC output. The unit has been designed for driving high power LEDs and the open frame design has pads on the underside for surface mounting to a PCB. Despite the compact dimensions the units are fully-featured, with a built-in Class B EMC filter, high efficiency operation and two types of LED dimming - PWM digital and analogue voltage dimming with both types being independent and capable of working in combination. Ideal for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.


  • Surface mounting open frame design
  • Short-circuit protection
  • Protection for overtemperature
  • Suitable for reflow soldering
  • MTBF >600 khours
  • Dimensions 31 x 11.4 x 6.6mm
Type LED controller
Output Voltage 2 to 35V
Input Voltage 4.5 to 36V
Dimension 31 x 11.4 x 6.6mm
Dimensions 31 x 11.4 x 6.6mm
Input power 800mW
Output Current 350mA
Protection for overtemperature
Surface mounting open frame design

Reviews

Be the first to submit a review

Trustpilot