Recom International RM Series DC/DC converter, Single Output, SIP4

Recom Brand: Recom

This range of Recom DC/DC converters from the RM series has been designed for isolating or converting DC power rails with very light loads. The 0.25W SIP4 single output converters have an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.

  • Single output rail
  • Industry standard pinout
  • 2kVDC Isolation
  • High efficiency for low power applications
  • UL94V-0 Package material
  • Optional continuous short circuit protected
  • Fully encapsulated
  • Efficiency to 76%
  • Available in 3.3, 5, 12 and 24V DC input voltages
  • Available in 3.3, 5 and 12V DC output voltages
Description Image Product Buy Pricing (Ex VAT) Efficiency Input Voltage Range Output Voltage Power Rating Output Current Mounting Style Number of Outputs Temperature Range Type
Recom 10002371 RM-3.33.3S 0.25W DC/DC Converter 3.3V In 3.3V Out
Recom 10002371 RM-3.33.3S 0.25W DC/DC Converter 3.3V In 3.3V Out
Extended range
Order code: 49-6897
MPN: RM-3.33.3S

Back order - 12 availableBack-order availability date - 29/10/2026
1+ £7.60
10+ £7.14
Price per unit Ex VAT
3.3V 3.3V DC 0.25W 76mA SIP-4 1 -40 to +85°C DC/DC converter (print)
Recom 10002916 RM-053.3S 0.25W DC/DC Converter 5V In 3.3V Out
Recom 10002916 RM-053.3S 0.25W DC/DC Converter 5V In 3.3V Out
Extended range
Order code: 49-6893
MPN: RM-053.3S

Back order - 45 availableBack-order availability date - 29/10/2026
1+ £6.89
5+ £6.62
10+ £6.56
Price per unit Ex VAT
65-70% 5V 3.3V DC 0.25W 76mA SIP-4 1 -40 to +85°C DC/DC converter (print)

Trustpilot