A Recom R-78AA12-0.5 SMD DC to DC Converter that has been manufactured without lead and meets the requirements for RoHS 6/6. The increased reflow soldering temperatures associated with vapour phase soldering make this high efficiency switching regulator, ideally suited for modern pick and place mass production.
The R-78AA12-0.5 SMD is supplied with an input voltage of 15 to 32V DC and an output voltage of 12V DC.
The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote On/Off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.
- Grid pitch: 2.54mm
- Input voltage: 15 to 32V DC
- Output current: 500mA
- Output voltage: 4.5 to 12.6V DC
- Power: 0.5A
- Specification: SMD
- Efficiency up to 94-97%
- Operating Temperature from -40°C to +85°C
- Dimensions: 15.3(L) x 9.6(W)
- Type: DC to DC Converter R-78AA-0.5 Series
- Manufacturer's part: R-78AA12-0.5
| Output Voltage |
12V |
| Input Voltage Range |
15 to 32V |
| Power Rating |
0.4W |
| Output Current |
500mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |