Recom 1W SIP7 Unregulated DC/DC Converter Dual Output, Type RB/PB/P Series

Recom Brand: Recom

The Recom RB Series of 1W Unregulated Dual Output DC/DC Converters have been designed for isolating or converting DC power rails in general purpose applications. Although low cost, they do not compromise on features and offer 1KV DC Isolation, a -40°C to +85°C operating temperature range, and industry standard pin-out. This SIP7 range also includes optional continuous short circuit protection (suffix /P).

  • Low Cost 1W Converter
  • Power sharing on dual output version
  • Optional Continuous Short Circuit Protected
  • Industry standard pin-out
  • 1kVDC Isolation
  • UL94V-0 Package Material
  • Efficiency to 85%
  • Available in 5, 12, 15 and 24V input options
  • Available in 5/5, 12/12, 15/15 and 24/24V output options
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dimensions Input Voltage Range Power Rating Mounting Style Number of Outputs Temperature Range Type
Recom 10000107 RB-0509D 1W DC/DC Converter SIP7 5V In 9V/9V Out
Recom 10000107 RB-0509D 1W DC/DC Converter SIP7 5V In 9V/9V Out
Standard range
Order code: 49-7099
MPN: RB-0509D

Despatched within 4 working days - 5 in stock
1+ £7.02
5+ £6.75
Price per unit Ex VAT
-9V -56mA 19.6(L) x 6(W) 5V 1W SIP-7 2 -40 to +85°C DC/DC converter (print)
Recom RB-0512D Dual Output Converter SIL
Recom RB-0512D Dual Output Converter SIL
Standard range
Order code: 84-2272
MPN: RB-0512D

Order in multiples of 25


Despatched within 4 working days - 36 in stock
25+ £6.16
Price per unit Ex VAT
Recom RB-0515D Dual Output Converter SIL
Recom RB-0515D Dual Output Converter SIL
Standard range
Order code: 84-2274
MPN: RB-0515D

Despatched same day - 30 in stockAdditional quantity lead time 14 days
1+ £5.45
5+ £5.39
10+ £5.31
Price per unit Ex VAT
Recom RB-1205D 1W Dual Output Converter SIL
Recom RB-1205D 1W Dual Output Converter SIL
Standard range
Order code: 84-2276
MPN: RB-1205D

Despatched within 4 working days - 1 in stock
1+ £6.83
5+ £6.75
Price per unit Ex VAT
Recom 10001847 RB-1515D 1W DC/DC Converter SIP7 15V In 15V/15V Out
Recom 10001847 RB-1515D 1W DC/DC Converter SIP7 15V In 15V/15V Out
Standard range
Order code: 49-7103
MPN: RB-1515D

Despatched within 4 working days - 23 in stock
1+ £7.33
5+ £7.24
10+ £7.16
Price per unit Ex VAT
-15V -33mA 15V 1W SIP-7 2 -40 to +85°C DC/DC converter (print)

Trustpilot