The Recom R1S-0505/HP DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.
The 1W R1S-0505/HP has 5-pins out of 8 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 5V DC. The R1S-0505/HP has a 3kV Isolation and Continuous Short Circuit Protection.
The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.
- Grid pitch: 2.54mm
- Insulation voltage: 1000V DC
- Input voltage: 5V DC
- Output voltage: 5V DC
- Power: 1W
- Specification: SMD
- Efficiency up to 75%
- Operating Temperature from -40°C to +85°C
- Dimensions: 12.75(L) x 10.7(W)
- Type: 1W DC/DC Converter R1S_R1D Series
- Manufacturer's part: R1S-0505/HP
| Output Voltage |
5V |
| Input Voltage Range |
5V |
| Power Rating |
1W |
| Output Current |
200mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |