Christmas Opening Hours and Delivery Dates here
Recom 10900000 R1D-0505 1W DC/DC Converter 5V In 5V Out

Recom 10900000 R1D-0505 1W DC/DC Converter 5V In 5V Out

Order Code:

49-6810

Brand: Recom MPN: R1D-0505

Discontinued


The Recom R1D-0505 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.

The 1W R1D-0505 has 6-pins out of 10 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 5V DC.

The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.


  • Dimensions, length: 15.24 mm
  • Dimensions, width: 10.7 mm
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Power: 1W
  • Specification: SMD
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.24(L) x 10.7(W)
  • Type: 1W DC/DC Converter R1S_R1D Series
  • Manufacturer's part: R1D-0505
Output Voltage -5V
Input Voltage Range 5V
Power Rating 1W
Output Current -100mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot