Christmas Opening Hours and Delivery Dates here
Recom 10015989 R1S-3.305/E DC/DC Converter 3.3V In 5V Out

Recom 10015989 R1S-3.305/E DC/DC Converter 3.3V In 5V Out

Order Code:

49-8255

Brand: Recom MPN: R1S-3.305/E

Discontinued


The Recom R1S-3.305/E is a SMD 1W Unregulated DC/DC Converter from the R1S/E series. This converter is fully encapsulated, and has been designed to offer exceptionally high efficiency at low loads. It has an extended operating temperature range of -40°C to 100°C.
The converter has 8 pins out of 8 fitted, and it is ideal for battery powered supplies, green energy applications and general isolating/converting DC power where board space and high efficiency is a premium.


  • SMD Package
  • Input voltage: 3.3V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +100°C
  • Weight: 1.0g
  • Efficiency: 81%
  • Dimensions: 12.75(L) x 10.7(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter R1S/E Series
  • Manufacturer's part: R1S-3.305/E
Output Voltage 5V
Input Voltage Range 3.3V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +100°C

Trustpilot