The Recom RAM-0505S/H is a 1W Unregulated SMD DC/DC Converter from the RAM series. With a low profile design and a footprint of just 18mm x 9mm, this open frame converter is ideal for applications with space restrictions or high temperature requirements. The converter offers a very high isolation of 4kV DC, making it suitable for extreme environments and medical applications.
- Input voltage: 5V DC
- Output voltage: 5V DC
- Output power: 1W
- Operating Temperature from -40°C to +100°C
- Weight: 1.3g
- Dimensions: 18(L) x 8.7(W)mm
- 4kVDC Isolation
- Type: DC-DC Converter RAM Series
- Manufacturer's part: RAM-0505S/H
| Output Voltage |
5V |
| Input Voltage Range |
5V |
| Power Rating |
1W |
| Output Current |
200mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +100°C |