Christmas Opening Hours and Delivery Dates here
Recom 10003737 R05P205S/P 2W DC/DC Converter 5V In 5V Out

Recom 10003737 R05P205S/P 2W DC/DC Converter 5V In 5V Out

Order Code:

49-6801

Brand: Recom MPN: R05P205S/P

Discontinued


The Recom R05P205S/P DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 5V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 5V DC and offers up to 5.2kVDC/1sec isolation and Continuous Short Circuit Protection.

The converter operates reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75% to meet the requirements of the different IGBT applications.

This R05P205S/P is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Power: 2W
  • Continuous Short Circuit Protection
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R05P205S/P
Output Voltage 5V
Input Voltage Range 5V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot