Christmas Opening Hours and Delivery Dates here

Recom 10002868 REC3-2412DRW/H4/A 3W DC/DC Converter 24V In 12V/12V Out

Order Code:

49-6859

Brand: Recom MPN: REC3-2412DRW/H4/A

Discontinued


This Recom REC3-2412DRW/H4/A is a 3W Double Output DC/DC Converter that has an isolation of 4kVDC (= '/H4'), making it suitable for medical applications and other sophisticated industrial applications.

The REC3-2412DRW/H4/A has the industry standard pinout (= option '/A'), so Remote On/Off control is possible with this version. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 4000V DC
  • Output current: ±125mA
  • Output voltage: ± 12V DC
  • Power: 3W
  • Output voltage: 12/12V DC
  • Specification: DIP24
  • Efficiency up to 75-85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC3-S_DRW Series
  • Manufacturer's part: REC3-2412DRW/H4/A

Trustpilot