This Recom RKZ-0505S Single Output 2W DC/DC Converter is from the RKZ Series. This converter has been certified to EN 60950-1 and to the medical standard EN-60601-1. This makes it suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications.
The RUZ converter is pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
The converter is supplied with a high 3kV DC Isolation and feature a full industrial operating temperature range of -40°C to +90°C without derating.
- Input voltage: 5V DC
- Output voltage: 5V DC
- Output power: 2W
- SIP 7 Package
- Material: UL94V-0
- Operating Temperature from -40°C to +90°C
- Weight: 2.8g
- Efficiency: 82-84%
- Dimensions: 19.65(L) x 7.05(W)mm
- 3kVDC Isolation
- Type: DC-DC Converter RKZ-S Series
- Manufacturer's part: RKZ-0505S
| Output Voltage |
5V |
| Input Voltage Range |
5V |
| Power Rating |
2W |
| Output Current |
400mA |
| Number of Outputs |
1 |
| Mounting Style |
SIP-7 |
| Temperature Range |
-40 to +90°C |