Recoil 27103 Inserts Metric Medium M10.0 - 1.25 Pitch 10 Inserts

MPN
27103
Brand
Recoil
EAN-13
0020317271030
Order Code
96-8904
Country of Origin
Australia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Recoil inserts are the quick and easy way to repair damaged threads or creating stronger original threads in alloys, composite materials in original equipment manufacture.
Made from corrosion resistant stainless steel, creates stronger threads in most materials, simplifies changeover from unified to metric or vice versa.
Reduces thread wear, is interchangeable with other brands of inserts or tooling.
Wide temperature tolerance.

Size. 10mm x 1.25
Length 1 1/2 x Diameter.


Type Threaded insert

Reviews

Be the first to submit a review

Trustpilot