Recoil 25033 Inserts Metric Coarse M3.0 - 0.5 Pitch 10 Inserts

MPN
25033
Brand
Recoil
EAN-13
0020317250332
Order Code
96-8936
Country of Origin
Australia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Recoil inserts are the quick and easy way to repair damaged threads or create stronger original threads in alloys and composite materials in original equipment manufacture.
Made from corrosion resistant stainless steel, they create stronger threads in most materials and simplify changeover from unified to metric or vice versa.
They reduce thread wear and are interchangeable with other brands of inserts or tooling.

Size. 3mm x 0.5
Length 1 1/2 x Diameter.


Type Threaded insert

Reviews

Be the first to submit a review

Trustpilot