Rechargeable Halogen Spotlight 2,000,000 Candle Power

MPN
ML2
Brand
Sealey
EAN-13
5024209777841
Order Code
89-4280

Discontinued


Tough, aluminium bodied spotlight with integral LED map-reading light and heavy-duty rubber impact guards. Ø90mm Lens and halogen bulb produce 2-million candle power of intense white light, suitable for a variety of industrial, domestic and leisure applications. Features slide dimmer switch, LED battery status display and locking power switch. 6Volt 4Ah battery gives around 25 minutes of continuous operation. Supplied with in-vehicle charger and mains powered battery charger.
  • Tough, aluminium bodied spotlight with integral LED map-reading light and heavy-duty rubber impact guards.
  • Ø90mm Lens and halogen bulb produce 2-million candle power of intense white light.
  • Features slide dimmer switch, LED battery status display and locking power switch.
  • Supplied with battery, in-vehicle charger and mains charger.
  • Approximately 25 minutes of continuous operation.
  • Model No. ML2

Trustpilot