Rean RTP3C-BAG AV 3.5 mm Audio Jack Plug 3 Pins 1pc

MPN
RTP3C-BAG
Brand
REAN
EAN-13
7613187014611
Order Code
06-3951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.88
5+ £1.76
10+ £1.75
25+ £1.75
50+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Rean AV RTP3C-BAG 3.5 mm audio jack is a high-quality connector with three pins. Typically used in audio equipment, its design ensures reliable signal transmission. This audio jack is ideal for professional audio and multimedia applications.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 2mm
Connection Soldering
Connector cross section 0.24mm²
Mating Cycles 1000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot