Rean RTP3C-B Plug 3.5 mm Audio Jack 3 Pins 1pc

Order Code:

06-3950

Brand: Rean MPN: RTP3C-B EAN-13: 7613187014628
Qty Unit Price (Inc VAT)
2+ £2.80
200+ £2.59
500+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
111 in stock, despatched in 4 working days

Manufactured by Rean AV, the RTP3C-B is a 3.5 mm audio jack plug featuring 3 pins. This plug is ideal for audio applications where a reliable connection is essential. Typical uses include headphones, portable audio devices, and professional audio equipment.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 2mm
Connection Soldering
Connector cross section 0.24mm²
Mating cycles 1000
Number of Poles 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot