Rean RTP3C AV 3.5mm Audio Jack Plug 3 Pins 1pc

Image Representative of Range

Rean RTP3C AV 3.5mm Audio Jack Plug 3 Pins 1pc

MPN
RTP3C
Brand
REAN
EAN-13
7613187014635
Order Code
06-3949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.25
10+ £2.22
25+ £2.11
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Rean AV RTP3C is a 3.5 mm audio jack featuring 3 pins and sold individually as 1 pc(s). Manufactured by Rean AV, this audio jack is ideal for connecting headphones, microphones, and portable audio devices. Its compact size makes it perfect for use in various consumer electronics and professional audio applications.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Mounting Type Cable
Cable Diameter 2mm
Connection Soldering
Connector cross section 0.24mm²
Mating Cycles 1000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot