Rean RTP2C-BAG AV 3.5mm Audio Jack Plug 2 Pins 1pc

MPN
RTP2C-BAG
Brand
REAN
EAN-13
7613187014642
Order Code
06-3948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.27
5+ £2.14
10+ £2.00
25+ £1.98
50+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Rean AV manufactures the RTP2C-BAG 3.5 mm audio jack, which features 2 pins. This audio jack is ideal for robust audio connections in various consumer electronics. It is typically used in headphones, portable audio devices, and similar applications that require a reliable connection.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 2mm
Connection Soldering
Connector cross section 0.24mm²
Mating Cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot