Rean RTP2C-B 3.5mm Audio Jack Plug 2 Pins 1pc

MPN
RTP2C-B
Brand
Rean
EAN-13
7613187014659
Order Code
06-3947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.10
10+ £1.96
100+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Rean AV RTP2C-B 3.5 mm audio jack features 2 pins and is commonly used for audio connections. Manufactured by Rean AV, this durable plug ensures reliable performance in consumer electronics. Ideal for use in headphones, portable media players, and various audio devices, it offers a secure and robust connection.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 2mm
Connection Soldering
Connector cross section 0.24mm²
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot