Rean RT5MPR Mini XLR Plug 5-Pin Silver Vertical Mount 1 pc

MPN
RT5MPR
Brand
REAN
EAN-13
2050001565143
Order Code
12-8326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Rean AV RT5MPR is a vertical mount Mini XLR connector plug with 5 pins, designed for reliable signal transmission. Its silver finish ensures durability and corrosion resistance, making it suitable for professional audio equipment and broadcasting applications. Commonly used in sound engineering, this connector provides secure XLR coupling in compact spaces.
Connector Type Plug
No. of Contacts 5
AWG 24
Colour Silver
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 5
Temperature Range -30 - +85°C
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot