Rean RT5MC-B Mini XLR Plug, 5 Pins, Straight, Black, 1 pc, EMV Shielding

MPN
RT5MC-B
Brand
REAN
EAN-13
2050001565228
Order Code
12-8325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Rean AV RT5MC-B is a black, straight Mini XLR connector plug with five pins. Manufactured by Rean AV, it is designed for secure and reliable audio connections. Typically used in professional audio and broadcast equipment, it ensures high-quality signal transmission.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 5
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot