Rean RT5FCT-B Mini XLR Connector, 5 Pins, Straight, Black, 1 pc

MPN
RT5FCT-B
Brand
REAN
EAN-13
2050001565198
Order Code
12-8324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Rean AV RT5FCT-B is a mini XLR connector socket, featuring a straight design with five pins. It comes in black and is commonly used for professional audio applications requiring compact and reliable connections. Manufactured by Rean AV, this connector is ideal for use with audio equipment, microphones, and other electronic devices.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 5
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot