REAN RT5FC-B 5 Contacts Goldplated Tiny XLR Socket

MPN
RT5FC-B
Brand
REAN
Order Code
20-2029
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.80
10+ £4.10
50+ £3.79
100+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 105 in stockAdditional quantity lead time 7 months

Rapid are pleased to offer these REAN RT5FC-B TINY XLR female 5-pole connectors, with gold-plated contacts, for cable and chassis connections. The easy-to-assemble connectors comprise a robust metal housing with flex relief - all within a shielded system for high noise immunity and EMI protection. The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. These connectors are ideal for Audio systems.
  • High Quality
  • Gold-plated contacts
  • Easy to assemble
  • Robust metal housing with flex relief
  • Shielded for EMI Protection and high noise immunity
  • Cable OD range: 2.0 - 4.5mm
  • Wire size: 0.22mm (24AWG)
  • Length 44mm
  • Diameter 10.8mm
  • Manufacturer's part RT5FC-B
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Nickel
Diameter 10.8mm
Termination Solder

Reviews

Be the first to submit a review

Trustpilot