Rean RT4MPR Mini XLR Plug Vertical Mount 4 Pins Silver 1 Piece

MPN
RT4MPR
Brand
REAN
EAN-13
2050001565242
Order Code
12-8323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Rean AV RT4MPR is a Mini XLR connector plug with a silver finish, featuring a vertical mount and four pins. This high-quality connector is typically used in audio applications for secure and reliable connections. Rean AV products are popular in professional audio equipment and instruments due to their durability and precision.
Connector Type Plug
No. of Contacts 4
AWG 24
Colour Silver
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 4
Temperature Range -30 - +85°C
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot