Rean RT4MP Mini XLR Connector Plug 4-Pin Vertical Mount Silver 1 pc

MPN
RT4MP
Brand
REAN
EAN-13
2050000908156
Order Code
12-8322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Rean AV RT4MP is a mini XLR connector plug with a vertical mount and four pins. It features a silver, straight design ideal for audio and video applications. Typically used in professional audio equipment, its compact size is suitable for tight spaces.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Colour Silver
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 4
Temperature Range -30 - +85°C
Termination Soldering
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot