Rean RT4MC-B AV Mini XLR Plug Straight 4-Pin Black EMV Protected

MPN
RT4MC-B
Brand
REAN
EAN-13
2050001565211
Order Code
12-8321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Rean AV RT4MC-B is a mini XLR connector plug featuring four pins and a straight design in black. Manufactured by Rean AV, it is ideal for professional audio equipment connections requiring compact and secure coupling. Typically used in audio and lighting applications, this connector ensures reliable signal transmission in compact setups.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 4
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot