Rean RT4FCT-B Mini XLR Connector Socket 4-Pin Straight Black

MPN
RT4FCT-B
Brand
REAN
EAN-13
2050001565181
Order Code
12-8320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Rean AV RT4FCT-B Mini XLR connector is a straight, black socket with 4 pins. It is ideal for professional audio and video applications requiring compact and reliable connectors. This high-quality component is manufactured by Rean AV and is designed for secure XLR coupling.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 4
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot