Rean RT4FC-B Mini XLR Socket 4-Pin Straight Black EMV Protection

MPN
RT4FC-B
Brand
REAN
EAN-13
7613187010217
Order Code
12-8319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Rean AV RT4FC-B is a black, straight, mini XLR connector socket with four pins. Manufactured by Rean, it is designed for compact audio and video connections, offering reliable connectivity. This connector is typically used in professional audio equipment and broadcasting applications.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 4
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot