Rean RT3MPR Mini XLR Plug 3-Pin Vertical Mount Silver EMV Protected

MPN
RT3MPR
Brand
REAN
EAN-13
2050001565235
Order Code
12-8318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Rean AV RT3MPR is a silver mini XLR connector plug with a vertical mount and three pins. This high-quality connector is ideal for audio and communication equipment, where compact and reliable connections are essential. Its durable design ensures suitability for professional setups.
Connector Type Plug
No. of Contacts 3
AWG 24
Colour Silver
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Temperature Range -30 - +85°C
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot