Rean RT3MP Mini XLR Connector Plug 3-Pin Vertical Mount Silver 1pc

MPN
RT3MP
Brand
REAN
EAN-13
2050000908149
Order Code
12-8317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Rean AV manufactures the RT3MP Mini XLR connector plug with a vertical mount and three pins, featuring a silver finish. The connector is typically used in audio and video applications, providing reliable connectivity. Its compact and straight design makes it suitable for professional audio equipment and installations.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Colour Silver
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Temperature Range -30 - +85°C
Termination Soldering
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot