Rean RT3MC-B Mini XLR Plug 3-Pin Straight Black For AV Installations

MPN
RT3MC-B
Brand
REAN
EAN-13
2050001565204
Order Code
12-8316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

The Rean AV RT3MC-B is a mini XLR connector plug featuring a straight design with three pins, perfect for compact audio connections. It is typically used in professional audio equipment where space-saving connections are essential. The connector comes in black and is sold individually, making it suitable for customised audio setups.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot