Rean RT3FCT-B Mini XLR Connector, 3-Pin, Black, Straight, 1 Pc

MPN
RT3FCT-B
Brand
REAN
EAN-13
2050001565174
Order Code
12-8315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Rean AV RT3FCT-B is a black mini XLR connector socket with three pins, designed for straight connections. Manufactured by Rean AV, it is known for its reliable XLR coupling in audio equipment. This connector is typically used in professional audio and video applications requiring secure and compact connections.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot