Rean RT3FC-B-W Mini XLR Socket 3-Pin Black EMV Protected Durable Design

Rean RT3FC-B-W Mini XLR Socket 3-Pin Black EMV Protected Durable Design

MPN
RT3FC-B-W
Brand
REAN
EAN-13
2050000908125
Order Code
12-8314
Country of Origin
China
View Full Product Range (14)

Discontinued


The Rean AV RT3FC-B-W Mini XLR connector is a straight socket with three pins, designed for reliable audio and video connections. Its black design and seal cover make it suitable for professional audio equipment that requires secure and robust connectivity. Rean connectors are commonly used in sound systems and broadcasting applications where compact and high-quality connections are needed.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Termination Soldering
Type Socket, straight

Trustpilot