Rean RT3FC-B Mini XLR Connector 3-Pin Socket Black Straight 1pc

MPN
RT3FC-B
Brand
REAN
EAN-13
7613187010200
Order Code
12-8313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

The Rean AV RT3FC-B is a mini XLR connector socket featuring three pins and a straight design, available in black. Manufactured by Rean, this component is suitable for use in audio and video applications requiring compact and reliable connections. Typical uses include professional audio equipment where space-saving is essential.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Black
Connector Body Material Zinc Die-Cast
Contact Material Gold plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Socket diameter 4 - 2.5mm
Temperature Range -30 - +85°C
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot