Rean RRX3M-Z-012-0 XLR Connector 3-Pin Black Metal Flange IP65 100 pcs

MPN
RRX3M-Z-012-0
Brand
REAN
EAN-13
2050010272117
Order Code
06-3929
Country of Origin
China
View Full Product Range (7)

Discontinued


The Rean AV RRX3M-Z-012-0 XLR connector is a black plug designed for mounting, featuring three pins. Manufactured by Rean AV, this connector is typically used in audio and video applications for secure and professional connections. This product comes in a package of 100 pieces, ideal for large-scale installations or inventories.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Temperature Range -30 °C to 80°C
Type Plug, mount

Trustpilot