Rean RRX3M-Z-001-1 XLR Connector Plug 3 Pins 1pc Mount Type

MPN
RRX3M-Z-001-1
Brand
REAN
EAN-13
7613187017346
Order Code
06-3927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Rean AV RRX3M-Z-001-1 XLR connector is a 3-pin plug specifically designed for secure and reliable audio connections. Manufactured by Rean AV, this connector is suitable for professional audio equipment and stage setups. Ideal for live performances and studio applications, it ensures high-quality signal transmission.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: Tin
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot