Rean RRX3M-Z-000-1 XLR Connector Plug 3 Pins 1pc Durable Design

Image Representative of Range

Rean RRX3M-Z-000-1 XLR Connector Plug 3 Pins 1pc Durable Design

MPN
RRX3M-Z-000-1
Brand
REAN
EAN-13
7613187017353
Order Code
06-3926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Rean AV manufactures the RRX3M-Z-000-1 XLR connector, which is a three-pin plug for mounting. This robust connector is typically used in audio and video equipment for reliable signal transmission. The RRX3M-Z-000-1 is ideal for professional sound systems, microphones, and recording applications.
Connector Type Plug
No. of Contacts 3
Connector Body Material Contact coating: Tin
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot