Rean RRE8F-Z-001-1 RJ45 Socket IP65 Black Chrome D-Housing

MPN
RRE8F-Z-001-1
Brand
REAN
EAN-13
7613187017391
Order Code
06-3912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

The Rean AV RRE8F-Z-001-1 is a through-mounted RJ45 socket featuring IP65-rated black chrome-plated D-housing for enhanced durability and weather resistance. This connector is suitable for use with Cat 5, Cat 6, and Cat 7 cables, providing reliable network and Ethernet connections. It is ideal for professional audio-visual applications where robust and secure connections are essential.
Type RJ45 Connector
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection RJ45
Connector standard RJ45
Connector Type Socket, straight
Maximum Temperature +70°C
Min. temperature -20°C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot