Rean AV RJ Plugs & Sockets RJ45 connector 619095

REAN Brand: REAN
The parts in this group, manufactured by Rean, include IP65-rated AV cable connectors and RJ45 sockets designed for robust protection and secure connectivity.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Gender Connector Type Type Shielded/Shrouded Number of Positions/ Contacts Connection Connector standard Maximum Temperature Min. temperature Seal Type
Rean RCEM-Z-000-1 AV Cable Connector IP65 Protection for RJ45 Cables
Rean RCEM-Z-000-1 AV Cable Connector IP65 Protection for RJ45 Cables
Standard range
Order code: 06-3858
MPN: RCEM-Z-000-1

Despatched within 4 working days - 130 in stock
2+ £1.74
Price per unit Ex VAT
Cable Mount Plug, straight RJ45 Connector Unshielded 8P8C RJ45 RJ45 +70°C -20°C Snap-in
Rean RCEM-Z-001-1 AV Cable Connector IP65 Black-Chrome RJ45 1pc
Rean RCEM-Z-001-1 AV Cable Connector IP65 Black-Chrome RJ45 1pc
Standard range
Order code: 06-3859
MPN: RCEM-Z-001-1

Despatched within 4 working days - 120 in stock
2+ £2.48
Price per unit Ex VAT
Cable Mount Plug, straight RJ45 Connector Unshielded 8P8C RJ45 RJ45 +70°C -20°C Snap-in
Rean RRE8F-Z-000-1 Socket RJ45 IP65 Nickel D-Housing Straight Mount
Rean RRE8F-Z-000-1 Socket RJ45 IP65 Nickel D-Housing Straight Mount
Standard range
Order code: 06-3911
MPN: RRE8F-Z-000-1

Despatched within 4 working days - 1,851 in stock
2+ £3.49
Price per unit Ex VAT
Straight Socket Socket, straight RJ45 Connector Unshielded 8P8C RJ45 RJ45 +70°C -20°C Snap-in
Rean RRE8F-Z-001-1 RJ45 Socket IP65 Black Chrome D-Housing
Rean RRE8F-Z-001-1 RJ45 Socket IP65 Black Chrome D-Housing
Standard range
Order code: 06-3912
MPN: RRE8F-Z-001-1

Despatched within 4 working days - 733 in stock
2+ £3.64
Price per unit Ex VAT
Socket Socket, straight RJ45 Connector Unshielded 8P8C RJ45 RJ45 +70°C -20°C Snap-in

Trustpilot