Rean RP3RC-BAG AV 6.35mm Audio Jack Plug 3 Pins 1pc

MPN
RP3RC-BAG
Brand
REAN
EAN-13
7613187014857
Order Code
06-3908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £5.70
200+ £4.79
500+ £4.68
1000+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Rean AV RP3RC-BAG 6.35 mm audio jack features three pins and is a reliable component for audio connections. Manufactured by Rean AV, it is designed for durability and high-quality sound transmission. This plug is commonly used in musical instruments, audio equipment, and professional sound applications.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot