Rean RP3RC-B AV 6.35mm Audio Jack Plug 3 Pins 1pc

MPN
RP3RC-B
Brand
Rean
EAN-13
7613187014864
Order Code
06-3907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £6.70
200+ £6.37
500+ £6.31
1000+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Rean AV manufactures the RP3RC-B 6.35 mm audio jack plug with three pins, known for its reliability and durability. This robust connector is ideal for professional audio equipment and musical instruments. Typically used in studio settings and live performances, it ensures high-quality sound transmission.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot