Rean RP3RC Audio Jack 6.35mm Plug 3 Pins 1pc

Image Representative of Range

Rean RP3RC Audio Jack 6.35mm Plug 3 Pins 1pc

MPN
RP3RC
Brand
REAN
EAN-13
7613187014871
Order Code
06-3906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £5.47
200+ £5.16
500+ £5.10
1000+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Rean AV RP3RC is a 6.35 mm audio jack plug with 3 pins, ideal for connecting audio equipment. Manufactured by Rean AV, it is designed for reliability and precision in audio applications. This plug is commonly used in musical instruments, amplifiers, and audio interfaces.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Mounting Type Cable
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot