Rean RP3C-BAG 3-Pin Audio Jack Plug 6.35 mm 1pc

MPN
RP3C-BAG
Brand
REAN
EAN-13
7613187014888
Order Code
06-3905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.66
200+ £2.99
500+ £2.96
1000+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Rean AV RP3C-BAG 6.35 mm audio jack, featuring three pins, is an ideal solution for audio connections. Manufactured by Rean AV, it ensures reliable performance and high-quality sound transfer. This audio jack is commonly used in musical instruments and professional audio equipment.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
AWG 18
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot