Rean RP3C-B AV 6.35 mm Audio Jack Plug 3 Pins 1pc Black

MPN
RP3C-B
Brand
REAN
EAN-13
7613187014895
Order Code
06-3904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.52
10+ £4.18
25+ £3.99
50+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Rean AV RP3C-B is a 6.35 mm audio jack with 3 pins. It is commonly used in audio equipment for applications requiring reliable connections. This component is ideal for musical instruments and professional audio systems.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
AWG 18
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot