Rean RP3C Audio Jack 6.35mm 3-Pin Connector 1pc Durable Design

Image Representative of Range

Rean RP3C Audio Jack 6.35mm 3-Pin Connector 1pc Durable Design

MPN
RP3C
Brand
REAN
EAN-13
7613187014901
Order Code
06-3903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.55
200+ £2.99
500+ £2.95
1000+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Rean AV RP3C 6.35 mm audio jack is a plug with three pins designed for reliable audio connections. Manufactured by Rean AV, it is ideal for use in musical equipment and professional audio devices. This versatile connector is suitable for musicians and audio engineers.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Mounting Type Cable
AWG 18
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot